833-034-542-602

Heilind Number:EDA833-034-542-602
Manufacturer:EDAC
Manufacturer Number:833-034-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a 3A amperage rating and Copper Alloy contact material, it guarantees optimal power transmission. Featuring a single row layout with 34 positions and a .156-inch pitch, it offers precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential component, a perfect fit for any project requiring top-notch connectivity solutions.