833-034-542-603

Heilind Number:EDA833-034-542-603
Manufacturer:EDAC
Manufacturer Number:833-034-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-603

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 34 positions, it offers seamless integration onto your PCBs. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for a secure and efficient connection every time. Explore the possibilities with this essential component in our comprehensive range of PCB connectors.