833-034-542-612

Heilind Number:EDA833-034-542-612
Manufacturer:EDAC
Manufacturer Number:833-034-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-612

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The single-row layout, featuring 34 copper alloy contacts, offers high performance with a current rating of 3 A. A pitch of .156 inches and row spacing of .2 inches allow for seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Perfect for board-to-board connections, this connector guarantees secure and stable linkages for your electronic setups. Upgrade your connectivity solutions with this essential component.