833-034-542-803

Heilind Number:EDA833-034-542-803
Manufacturer:EDAC
Manufacturer Number:833-034-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable insulation for optimal safety. The connector boasts a vibrant green hue, adding a touch of color to your setup. With a robust amperage rating of 3 A, it can efficiently handle power transmission. Its Copper Alloy contacts guarantee secure and stable connections, while the dual-row design with 34 positions offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, facilitating seamless integration. Ideal for a wide range of applications, this connector is certified for use in extreme conditions, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.