833-034-542-804

Heilind Number:EDA833-034-542-804
Manufacturer:EDAC
Manufacturer Number:833-034-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-542-804

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. Designed for versatility, it boasts a double-row configuration with 34 positions, allowing for efficient signal transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust this connector to deliver seamless board-to-board connectivity in your electronic designs.