833-034-544-102

Heilind Number:EDA833-034-544-102
Manufacturer:EDAC
Manufacturer Number:833-034-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color, ensuring easy identification amidst intricate circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. Engineered for optimal performance, it boasts a current rating of 3 A and is meticulously constructed with Copper Alloy contacts. The 34-position connector offers ample connectivity options, while its single-row configuration and .156-inch pitch streamline installation. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component, a must-have in the arsenal of any discerning engineer or electronics enthusiast.