833-034-544-103

Heilind Number:EDA833-034-544-103
Manufacturer:EDAC
Manufacturer Number:833-034-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-103

Detailed Description

Enhance connectivity on your printed circuit boards with this durable Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its single-row design with 34 positions offers ample space for seamless connections. The Copper Alloy contact material and .156-inch pitch ensure optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your PCBs with this high-quality connector for efficient board-to-board connections.