833-034-544-104

Heilind Number:EDA833-034-544-104
Manufacturer:EDAC
Manufacturer Number:833-034-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-104

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration in your PCB setups, this connector features a single row configuration with 34 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and data transmission. With a green color and a straight mount orientation, it not only meets high industry standards but also adds a touch of efficiency to your setup. The .156-inch pitch and .2-inch row spacing guarantee precise connectivity, while the broad operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in this connector for all your board-to-board PCB interconnections, and experience seamless, high-speed data transfer in every application.