833-034-544-108

Heilind Number:EDA833-034-544-108
Manufacturer:EDAC
Manufacturer Number:833-034-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-108

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green hue and a single row layout, with 34 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Copper Alloy contacts provide reliable conductivity, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3A, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.