833-034-544-201

Heilind Number:EDA833-034-544-201
Manufacturer:EDAC
Manufacturer Number:833-034-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-201

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a 34-position, dual-row design with a .156-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission, withstanding currents of up to 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency even in challenging environments. Experience superior quality and precision in your electronic setups with this essential component.