833-034-544-203

Heilind Number:EDA833-034-544-203
Manufacturer:EDAC
Manufacturer Number:833-034-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durable performance in various environments. With two rows of 34 positions each, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation adds to its versatility, making it a must-have component for your connectivity needs. Trust in this high-quality connector to deliver efficient and consistent performance in your electronic designs.