833-034-544-207

Heilind Number:EDA833-034-544-207
Manufacturer:EDAC
Manufacturer Number:833-034-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for superior performance and durability. Featuring a sleek green color, this connector offers a seamless fit for your electronic setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees high safety standards. The connector's two rows of copper alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, provide efficient signal transmission across 34 positions. Its straight mount orientation makes for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh environments. Trust in this connector for seamless board-to-board connections in your electronic projects.