833-034-544-208

Heilind Number:EDA833-034-544-208
Manufacturer:EDAC
Manufacturer Number:833-034-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation for your electronic components. With two rows of finely crafted copper alloy contacts, each positioned at a pitch of .156 inches, this connector ensures seamless data transmission with minimal signal loss. Its 34 positions offer ample room for multiple connections, while the straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.