833-034-544-212

Heilind Number:EDA833-034-544-212
Manufacturer:EDAC
Manufacturer Number:833-034-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 34 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs with ease. Join the ranks of satisfied customers who have experienced seamless board-to-board connections with this essential component. Upgrade your setup today with this indispensable Card Edge Connector.