833-034-544-804

Heilind Number:EDA833-034-544-804
Manufacturer:EDAC
Manufacturer Number:833-034-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-804

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows and 34 positions, it provides ample connection points for your PCB assembly. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it ensures easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic toolkit. Explore its versatility in various applications, from home electronics to industrial machinery. Trust in its performance to keep your systems running smoothly.