833-034-544-808

Heilind Number:EDA833-034-544-808
Manufacturer:EDAC
Manufacturer Number:833-034-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and a total of 34 positions, it offers seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precision and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for effortless installation and a secure fit, making it a must-have in your connector arsenal. Elevate your electronic setups with this top-of-the-line component.