833-034-544-812

Heilind Number:EDA833-034-544-812
Manufacturer:EDAC
Manufacturer Number:833-034-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-544-812

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 34 positions for versatile setup options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and stability in various environments. Its straight mount orientation simplifies installation, making it a crucial component in your connectivity solutions. Explore the full range of our innovative connectors for seamless integration in your projects.