833-034-555-201

Heilind Number:EDA833-034-555-201
Manufacturer:EDAC
Manufacturer Number:833-034-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-555-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts a double-row design with 34 positions, facilitating seamless data transfer. Constructed with Copper Alloy contacts, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, it fits seamlessly into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Explore our range of connectors for all your PCB needs.