833-034-556-202

Heilind Number:EDA833-034-556-202
Manufacturer:EDAC
Manufacturer Number:833-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-556-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With a dual-row configuration and 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, providing a sturdy and dependable connection for your electronic devices. Upgrade your systems with this essential component, a testament to quality and innovation in the realm of board-to-board PCB connectors.