833-034-556-212

Heilind Number:EDA833-034-556-212
Manufacturer:EDAC
Manufacturer Number:833-034-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a current rating of 3 A, it guarantees reliable power transmission in your electronic devices. Its dual-row design with 34 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Trust in its straight mount orientation for secure attachment, making it an essential component in any PCB assembly project. Elevate your connectivity solutions with this high-quality Card Edge Connector.