833-034-556-802

Heilind Number:EDA833-034-556-802
Manufacturer:EDAC
Manufacturer Number:833-034-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a vibrant green color, it adds a touch of visual appeal to your setup. This connector boasts a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With a straight mount orientation, installation is quick and easy. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity game with this essential component.