833-034-556-808

Heilind Number:EDA833-034-556-808
Manufacturer:EDAC
Manufacturer Number:833-034-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power delivery, this connector boasts a 3A amperage capacity, ensuring reliable operation in demanding applications. Its durable UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contact material guarantees efficient signal transmission. With two rows and 34 positions, this connector provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Featuring a straight mount orientation, it ensures a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Explore its potential in our extensive range of PCB connectors.