833-034-556-812

Heilind Number:EDA833-034-556-812
Manufacturer:EDAC
Manufacturer Number:833-034-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-556-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for superior performance, this connector features a vibrant green color and is crafted with a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide a total of 34 positions, offering ample connectivity options. Boasting a .156-inch pitch and .2-inch row spacing, it allows for precise and secure PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections in your projects.