833-034-558-101

Heilind Number:EDA833-034-558-101
Manufacturer:EDAC
Manufacturer Number:833-034-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a single row of 34 positions with a pitch of .156 inches, ensuring secure connections on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees safety and reliability. Crafted with copper alloy contacts, it offers excellent conductivity while withstanding amperages up to 3 A. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your circuit board connectivity with this essential component.