833-034-558-102

Heilind Number:EDA833-034-558-102
Manufacturer:EDAC
Manufacturer Number:833-034-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.