833-034-558-104

Heilind Number:EDA833-034-558-104
Manufacturer:EDAC
Manufacturer Number:833-034-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for seamless integration, this connector boasts a single row layout with 34 positions, allowing for efficient data transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees stable operation even in demanding environments. Perfect for various applications, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this cutting-edge solution.