833-034-558-112

Heilind Number:EDA833-034-558-112
Manufacturer:EDAC
Manufacturer Number:833-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row with 34 positions, ensuring secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for precision applications. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.