833-034-558-201

Heilind Number:EDA833-034-558-201
Manufacturer:EDAC
Manufacturer Number:833-034-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-201

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed with precision and efficiency in mind, this connector features a vibrant Green color and is built to handle an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and boasting a copper alloy contact material, it ensures robust and reliable connections. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and 0.156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for a range of applications, this connector is a must-have component for any electronics project.