833-034-558-202

Heilind Number:EDA833-034-558-202
Manufacturer:EDAC
Manufacturer Number:833-034-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. Designed with two rows and 34 positions, it accommodates multiple connections with ease. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs efficiently.