833-034-558-203

Heilind Number:EDA833-034-558-203
Manufacturer:EDAC
Manufacturer Number:833-034-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing provide secure attachment to your board. The right-angle mount orientation allows for easy installation, making it suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.