833-034-558-204

Heilind Number:EDA833-034-558-204
Manufacturer:EDAC
Manufacturer Number:833-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The connector boasts two rows of copper alloy contacts, offering a total of 34 positions for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your PCB setup with this essential component for seamless and secure connectivity.