833-034-558-604

Heilind Number:EDA833-034-558-604
Manufacturer:EDAC
Manufacturer Number:833-034-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-604

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material and right-angle mount orientation guarantee secure and efficient signal transmission. Featuring a single row layout with 34 positions, it offers ample connectivity options for your application. With a low-profile design and a pitch of .156 inches, it allows for compact PCB arrangements. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this high-quality Card Edge Connector.