833-034-558-608

Heilind Number:EDA833-034-558-608
Manufacturer:EDAC
Manufacturer Number:833-034-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row configuration and 34 total positions, it offers ample connectivity options for your project. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.