833-034-558-612

Heilind Number:EDA833-034-558-612
Manufacturer:EDAC
Manufacturer Number:833-034-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector ensures a seamless power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliability and longevity. With a single row layout and a pitch of .156 inches, it offers efficient signal transmission across 34 positions. Engineered for versatility, its Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our Card Edge Connector to streamline your board-to-board connections with ease.