833-034-558-807

Heilind Number:EDA833-034-558-807
Manufacturer:EDAC
Manufacturer Number:833-034-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-807

Detailed Description

Enhance connectivity within your circuit board with this durable Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and features a 2-row configuration, accommodating 34 positions with a pitch of .156 inches. The contact material, made of Copper Alloy, ensures reliable conductivity, while the housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness in various operating conditions. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, meeting the highest industry standards for performance and reliability. Upgrade your connectivity solutions with this essential component.