833-034-558-812

Heilind Number:EDA833-034-558-812
Manufacturer:EDAC
Manufacturer Number:833-034-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The connector boasts two rows of copper alloy contacts, offering reliable power delivery with an amperage rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it provides seamless integration on your board. Supporting 34 positions, it ensures versatile connectivity options for your electronic components. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connections with this essential component.