833-034-559-103

Heilind Number:EDA833-034-559-103
Manufacturer:EDAC
Manufacturer Number:833-034-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-103

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your setup while ensuring optimal performance. With a current rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. Boasting a single row design with 34 positions, it provides ample connectivity options. The Copper Alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right angle mount orientation makes installation easy, and its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this high-quality connector.