833-034-559-104

Heilind Number:EDA833-034-559-104
Manufacturer:EDAC
Manufacturer Number:833-034-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a single row design featuring 34 positions at a pitch of .156 inches, this connector offers seamless integration on your PCB. The right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.