833-034-559-108

Heilind Number:EDA833-034-559-108
Manufacturer:EDAC
Manufacturer Number:833-034-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 34 positions, offering ample space for efficient circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.