833-034-559-201

Heilind Number:EDA833-034-559-201
Manufacturer:EDAC
Manufacturer Number:833-034-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also delivers reliable power transmission at 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures superior durability. With two rows and a total of 34 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our wide range of PCB Connectors.