833-034-559-203

Heilind Number:EDA833-034-559-203
Manufacturer:EDAC
Manufacturer Number:833-034-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 34 positions for seamless integration. Its right-angle mount orientation allows for versatile PCB setups, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your connection solutions with this essential component.