833-034-559-207

Heilind Number:EDA833-034-559-207
Manufacturer:EDAC
Manufacturer Number:833-034-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various operating conditions. Its dual-row design with 34 positions allows for versatile connectivity options, while the copper alloy contacts ensure optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for efficiency, it offers a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore its full potential under our Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category. Elevate your connectivity game with this essential component.