833-034-559-208

Heilind Number:EDA833-034-559-208
Manufacturer:EDAC
Manufacturer Number:833-034-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Boasting two rows of high-quality Copper Alloy contacts, it provides reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise mating, while the 34 positions offer ample connectivity options. Its right-angle mount orientation allows flexible installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for a wide range of applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.