833-034-559-602

Heilind Number:EDA833-034-559-602
Manufacturer:EDAC
Manufacturer Number:833-034-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-602

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Its vibrant green color not only adds a pop of visual interest but also ensures easy identification on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row design and 34 positions, this connector offers ample space for your PCB connections. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.