833-034-559-612

Heilind Number:EDA833-034-559-612
Manufacturer:EDAC
Manufacturer Number:833-034-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-612

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, this connector boasts a single row layout with 34 positions, ideal for streamlined setups. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring efficient power delivery at a steady 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.