833-034-559-802

Heilind Number:EDA833-034-559-802
Manufacturer:EDAC
Manufacturer Number:833-034-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-802

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 34 positions. The right-angle mount orientation adds flexibility to your PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.