833-034-559-804

Heilind Number:EDA833-034-559-804
Manufacturer:EDAC
Manufacturer Number:833-034-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-804

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With a dual-row configuration featuring 34 positions, it provides ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this essential component for robust and high-performance electronic setups.