833-034-559-812

Heilind Number:EDA833-034-559-812
Manufacturer:EDAC
Manufacturer Number:833-034-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-559-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. Each of the 34 positions is meticulously designed with Copper Alloy contacts, guaranteeing reliable and efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connection. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures dependable functionality in various environments. Elevate your connectivity solutions with this high-quality Card Edge Connector, a crucial component for any electronics project.