833-034-560-202

Heilind Number:EDA833-034-560-202
Manufacturer:EDAC
Manufacturer Number:833-034-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 3A, it offers reliable power transmission for various applications. The connector boasts a two-row design with 34 positions, allowing for efficient data transfer. Its Copper Alloy contacts and .156-inch pitch guarantee stable and secure connections. Perfect for board-to-board setups, the connector's straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Elevate your connectivity solutions with this essential component.