833-034-560-203

Heilind Number:EDA833-034-560-203
Manufacturer:EDAC
Manufacturer Number:833-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-560-203

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 34 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.